• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable Total number of pins 9 Contact spacing: 5.08 mm 1924376 50 pc(s)

1/4
Image similar
Product type
Pin housing cable
Connector type
Plug
No. of rows
1
CS
5.08 mm
Total number of pins
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB socket strip

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 9

Technical specifications

  • Number of connections: 9
  • Nominal cross-section 2.5 mm²
  • Pin dimensions 1 x 1 mm
  • Insulating material group: I
  • Rated surge voltage (III/3) 4 kV
  • Plug system: Power COMBICON 2.5
  • Locking: None
  • Number of potentials: 9
  • Height (height without solder pin): 12 mm
  • Pin length 3.9 mm
  • Pin spacing 5.00 mm
  • Ambient temperature (assembly): -5 °C ... 100 °C
  • Insertion force of each pole approx. 6 N.
  • Pulling power per pole approx.: 3 N.
  • Mating cycles 25
Product type

Pin housing cable

Connector type

Plug

No. of rows

1

CS

5.08 mm

Total number of pins

9

Width

47.72 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Content

50 pc(s)

Dim

(L x W x H) 8.6 x 47.72 x 15.9 mm

Connection

Print

Manufacturer part #

1924376

Factory colour

Green

Insulation material

PA

Contact material

Cu-alloy, tin plated

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

320 V

Height

15.9 mm

Length

8.6 mm

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

MSTBVA 2,5 HC/ 9-G-5,08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209524 Phoenix Contact Pin housing cable Total number of pins 9 Contact spacing: 5.08 mm 1924376 50 pc(s)

Datasheet 2209524 Phoenix Contact Pin housing cable Total number of pins 9 Contact spacing: 5.08 mm 1924376 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209524 Phoenix Contact Pin housing cable Total number of pins 9 Contact spacing: 5.08 mm 1924376 50 pc(s)

Description

Well-known assembly principle allows worldwide use. Vertical connection enables the multiple-row arrangement on the printed circuit board. Closed contour for optimum stability of the plug connection.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?