Pin housing cable
Plug, vertical mount
1
wire-to-board
UMSTBVK
+ TS35 mounting feet
+ screw lock
+ extractor sleeve
5.08 mm
12
12
72.28 mm
12 A
12 A
50 pc(s)
12
24
7.00 mm
(L x W x H) 42.50 x 72.28 x 43.50 mm
Screw terminal
Plug
1788020
Green
Yes
Tin plated
Tin plated
320 V
43.50 mm
42.50 mm
2.5 mm²
0.2 mm²
UMSTBVK 2,5/12-GF-5,08
yes
Datasheet 568984 Phoenix Contact Pin housing cable UMSTBVK Total number of pins 12 Contact spacing: 5.08 mm 1788020 50 pc(s)
User & Safety Instructions 568984 Phoenix Contact Pin housing cable UMSTBVK Total number of pins 12 Contact spacing: 5.08 mm 1788020 50 pc(s)
€ 704.98*
The necessary accessories are required to use the article as described.