• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB PC Total number of pins 8 Contact spacing: 7.62 mm 1777781 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
PCB connector
No. of rows
1
Series
PC
CS
7.62 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 10.30 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1777781 50 PCS

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

Product type

Pin housing PCB

Connector type

PCB connector

No. of rows

1

Connector system

wire-to-board

Series

PC

CS

7.62 mm

Total number of pins

8

Nominal current

41 A

Nominal current - rounded value

41 A

Content

50 pc(s)

Connection

Screws

Manufacturer part #

1777781

Factory colour

Green

Insulation material

Thermoplastic

Contact material

Copper

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

1000 V

max. cross section

10 mm²

Min. cross section

0.2 mm²

Max. temperature

100 °C

Min. temperature

-40 °C

Type

PC 5/ 8-ST1-7,62

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828864 Phoenix Contact Pin housing PCB PC Total number of pins 8 Contact spacing: 7.62 mm 1777781 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)