• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin strip connector PTF Total number of pins 2 Contact spacing: 2.4 mm 1707562 20 pc(s) Piece

Image similar
Product type
Pin strip connector
Connector type
PCB connector
Series
PTF
CS
2.4 mm
Total number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.10 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1707562 20 ST

  • Content: 20 pc(s)
  • Total number of pins: 2

Technical specifications

Packaging type

Piece

Product type

Pin strip connector

Connector type

PCB connector

Connector system

wire-to-board

Series

PTF

CS

2.4 mm

Total number of pins

2

Nominal current

10 A

Nominal current - rounded value

10 A

Content

20 pc(s)

Connection

Crimp

Manufacturer part #

1707562

Factory colour

White

Nominal voltage

25 V

Type

PTF 0,3/ 2-WB-10-H

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832685 Phoenix Contact Pin strip connector PTF Total number of pins 2 Contact spacing: 2.4 mm 1707562 20 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)