• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin strip connector PTF Total number of pins 4 Contact spacing: 2.4 mm 1707565 20 pc(s) Piece

Image similar
Product type
Pin strip connector
Series
PTF
CS
2.4 mm
Total number of pins
4
Packaging type
Piece
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.40 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1707565 20 ST

  • Content: 20 pc(s)
  • Total number of pins: 4

Technical specifications

Packaging type

Piece

Product type

Pin strip connector

Connector system

wire-to-board

Series

PTF

Features

L-shaped

CS

2.4 mm

Total number of pins

4

Nominal current

10 A

Nominal current - rounded value

10 A

Content

20 pc(s)

Connection

SMD

Soldering

Manufacturer part #

1707565

Factory colour

White

Nominal voltage

25 V

Connector orientation

At an angle (to the PCB)

Type

PTF 0,3/ 4-WB-10-H

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833025 Phoenix Contact Pin strip connector PTF Total number of pins 4 Contact spacing: 2.4 mm 1707565 20 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)