• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-SC-ELR W1/ 2-24DC Reversing contactor 24 V DC 2 A + LED Compatible with (relay brand): Phoenix Conta

Product type
Reversing contactor
Nominal voltage
24 V DC
Current load
2 A
Connection
Screw terminal
Type
PLC-SC-ELR W1/ 2-24DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 145.00
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reversing contactor

Type

PLC-SC-ELR W1/ 2-24DC

Nominal voltage

24 V DC

Control voltage (min.)

19.2 V DC

Control voltage (max.)

28.8 V DC

Control voltage range

19.2 - 28.8 V DC

Switching voltage (min.)

10 V DC

Switching voltage (max.)

30 V DC

Permanent current (max.)

2 A

Current load

2 A

Compatible with

Phoenix Contact

Features

+ LED

Connection

Screw terminal

Min. temperature

-20 °C

Max. temperature

+60 °C

Content

1 pc(s)

TRUE

1

0

0

0

19.2-19.2 V

Screw connection

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 707816 Phoenix Contact PLC-SC-ELR W1/ 2-24DC Reversing contactor 24 V DC 2 A + LED Compatible with (relay brand): Phoenix Conta

User & Safety Instructions

User & Safety Instructions 707816 Phoenix Contact PLC-SC-ELR W1/ 2-24DC Reversing contactor 24 V DC 2 A + LED Compatible with (relay brand): Phoenix Conta

Description

Electronic reversing load relay, for driving DC motors, with light indicator and protection circuit, output: 10-30 V DC/2 A

More interesting products

(*All information is plus legal VAT)