• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Relay card equipped 1 pc(s) UMK- 8 RM/KSR-G 24/21/PLC 1 change-over 24 V DC

Product type
Relay card
Operating voltage
24 V DC
Contact type
1 change-over
Connection
Screw terminal
Features
equipped
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay card

Features

equipped

Type

UMK- 8 RM/KSR-G 24/21/PLC

Operating voltage

24 V DC

Channels

8

Contact type

1 change-over

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

5 A

Connection

Screw terminal

Content

1 pc(s)

Max. temperature

+70 °C

Min. temperature

-20 °C

DIN rail (top hat rail) 35 mm

135

77 mm

54 mm

0.023 A

24 V

14

Screw connection

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 708271 Phoenix Contact Relay card equipped 1 pc(s) UMK- 8 RM/KSR-G 24/21/PLC 1 change-over 24 V DC

User & Safety Instructions

User & Safety Instructions 708271 Phoenix Contact Relay card equipped 1 pc(s) UMK- 8 RM/KSR-G 24/21/PLC 1 change-over 24 V DC

Description

VARIOFACE output module, with 8 miniature relays, 1 PDT each, plugged, for 24 V DC (including relays)

Scope of delivery

  • Ready equipped with relay 24 V/DC (type REL-MR24DC/21HC).