• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Relay card unequipped 1 pc(s) UMK- 1 OM-R/AMS 24 V DC Piece

Packaging type
Piece
Product type
Relay card
Operating voltage
24 V DC
Connection
Screw terminal
Features
unequipped
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Relay card

Features

unequipped

Type

UMK- 1 OM-R/AMS

Operating voltage

24 V DC

Channels

1

Switching voltage (max.)

480 V AC

Max. switching capacity

2400 VA

Connection

Screw terminal

Content

1 pc(s)

Max. temperature

+70 °C

Min. temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 704384 Phoenix Contact Relay card unequipped 1 pc(s) UMK- 1 OM-R/AMS 24 V DC Piece

User & Safety Instructions

User & Safety Instructions 704384 Phoenix Contact Relay card unequipped 1 pc(s) UMK- 1 OM-R/AMS 24 V DC Piece

Description

The UMK-1 OM-R/AMS is the wiring interface and coupling level in one unit: Diagnostic and status indicator, polarity and surge protection at the input, assembly option with solid-state relay up to 350 V DC/1 A or 480 V AC/5 A

Scope of delivery

  • Supplied without relays.

Hints

Rated voltage, switching current, switching voltage and relays are used, depending on the type of contact.