
Phoenix Contact RIF-1-RPT-LDP-12DC/1X21 Relay component Nominal voltage: 12 V DC Switching current (max.): 6 A 1 change-
Highlights & Details
Relay module RIF-1-RPT
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Product type
Relay component
- Type
RIF-1-RPT-LDP-12DC/1X21
- Connection
Pull spring
- Response time
8 ms
- Fall time
10 ms
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
12 V DC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Durability
3 x 10 7 cycles
- Features
+ LED
+ flyback diode
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Length
75 mm
- Width
16 mm
- Height
93 mm
- Dim
(L x W x H) 75 x 16 x 93 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1572992 Phoenix Contact RIF-1-RPT-LDP-12DC/1X21 Relay component Nominal voltage: 12 V DC Switching current (max.): 6 A 1 change-
User & Safety Instructions
User & Safety Instructions 1572992 Phoenix Contact RIF-1-RPT-LDP-12DC/1X21 Relay component Nominal voltage: 12 V DC Switching current (max.): 6 A 1 change-
Description
This text is machine translated.
Scope of delivery
- Relay Sockets
- Relays
- Plug-in display/suppression module
- Retaining bracket.






















