• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-6/12-M23 180 1692763 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Sensor & actuator box (passive)
No. of signal spaces
6
No. of splitters
6-way
Configuration
Double
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Sensor & actuator box (passive)

No. of signal spaces

6

Configuration

Double

Type

SACB-6/12-M23 180

Trunk line

No

No. of splitters

6-way

Status indicator

No LED

Signal type

Universal

Connection

M12 socket

Width

54 mm

Length

141.5 mm

IP65/67

Max. power rating per slot

4 A

Total current (direct supply)

12 A

Max. temperature

+75 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Case material

PA

Total no. of pins

5

Weight

0.145 kg

Manufacturer part #

1692763

Factory colour

Green

Industrial packaging

Yes

Content

1 pc(s)

Number of pins

5

Height

34 mm

Power rating (total)

12 A

Power rating per I/O

2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719390 Phoenix Contact SACB-6/12-M23 180 1692763 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 719390 Phoenix Contact SACB-6/12-M23 180 1692763 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Single

Description

Sensor/actuator box, Connection method: M12 socket Plastic, Number of slots: 6, Number of positions: 5, Slot assignment: Double, Status indication: No, Universal; Master cable connection: M23 plug connection 180°, Shielding: No

More interesting products

(*All information is plus legal VAT)