Image similar
Piece
Sensor & actuator box (passive)
Double
SACB-6/12-SC SCO P
No
6-way
No LED
Universal
Spring-loaded terminal
54 mm
138.4 mm
IP65
4 A
12 A
+80 °C
-25 °C
0.5 mm²
0.2 mm²
M12 Speedcon socket
PBT
5
1452958
Black
Yes
1 pc(s)
5
12 A
2 A
yes
Datasheet 589984 Phoenix Contact SACB-6/12-SC SCO P 1452958 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece
User & Safety Instructions 589984 Phoenix Contact SACB-6/12-SC SCO P 1452958 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece