
Technical specifications
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
8
- Configuration
Double
- Type
SACB-8/16- 5,0PUR OD
- Trunk line
Yes
- No. of splitters
8-way
- Status indicator
No LED
- Connection
Open end cable
- Width
58 mm
- Length
153 mm
IP65
- Max. power rating per slot
4 A
- Max. temperature
+90 °C
- Min. temperature
-30 °C
- Connector type (distribution boxes)
M12 socket
- Case material
PBT
- Total no. of pins
5
- Manufacturer part #
1457364
- Factory colour
Black
- Content
1 pc(s)
- Cable length
5 m
- Number of pins
5
- Power rating (total)
12 A
- Power rating per I/O
2 A
- Pins
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748241 Phoenix Contact SACB-8/16- 5,0PUR OD 1457364 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748241 Phoenix Contact SACB-8/16- 5,0PUR OD 1457364 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)
Description
This text is machine translated.























