Image similar
Piece
Sensor & actuator box (passive)
8
Double
SACB-8/16-L-SC SCO P
No
8-way
LED
PNP
Spring-loaded terminal
54 mm
164.4 mm
IP65
4 A
12 A
+80 °C
-25 °C
0.5 mm²
0.2 mm²
M12 Speedcon socket
PBT
5
0.222 kg
1453038
Black
Yes
1 pc(s)
5
43 mm
12 A
2 A
54
43 mm
-25-80 °C
Other
Other
Other
IP65
TRUE
2
yes
Datasheet 587602 Phoenix Contact SACB-8/16-L-SC SCO P 1453038 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece
User & Safety Instructions 587602 Phoenix Contact SACB-8/16-L-SC SCO P 1453038 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece