• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket EM-DUO 250/15 Ivory 250 V AC (L x W x H) 49 x 82 x 135 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Socket
Operating voltage
250 V AC
Energy efficiency rating
n.rel.
Type
EM-DUO 250/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -35 °C - +60 °C.
  • Conductor cross-section AWG: 10
  • Wire stripping length: 8 mm
  • Screw thread: M3
Packaging type

Piece

Product type

Socket

Type

EM-DUO 250/15

Operating voltage

250 V AC

Operating current

15 A

Factory colour

Ivory

Material

Polycarbonate (PC)

Acrylonitrile butadiene styrene

Min. temperature

-35 °C

Max. temperature

+60 °C

Length

49 mm

Width

82 mm

Height

135 mm

Dim

(L x W x H) 49 x 82 x 135 mm

n.rel.

Connection type

Screw connector

Mounting type

DIN rail

Core cross section (max.)

6 mm²

Test current

15 A

Rated voltage

250 V AC

Documents & Downloads

Datasheet

Datasheet 2226099 Phoenix Contact Socket EM-DUO 250/15 Ivory 250 V AC (L x W x H) 49 x 82 x 135 mm Piece 1 pc(s)

Datasheet 2226099 Phoenix Contact Socket EM-DUO 250/15 Ivory 250 V AC (L x W x H) 49 x 82 x 135 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2226099 Phoenix Contact Socket EM-DUO 250/15 Ivory 250 V AC (L x W x H) 49 x 82 x 135 mm Piece 1 pc(s)

Description

Double socket mounted on rails with two 250 V AC/15 A sockets for mounting on a 35 mm mounting rail in accordance with EN 60715. For increased safety, the ground pin is located on the top side to avoid short circuits between the live and voltage-free tongues. Housing color: ivory. Country variant: USA. Connection type: Screw connection.

This text is machine translated.