• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket EO-CF/PT/LED/F/GN Green 250 V AC (L x W x H) 60 x 45 x 75 mm Piece 5 pc(s)

1/6
Image similar
Packaging type
Piece
Product type
Socket
Operating voltage
250 V AC
Energy efficiency rating
n.rel.
Type
EO-CF/PT/LED/F/GN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -20 °C - +60 °C.
  • Wire cross-section AWG: 24 - 12
  • Status indicator: Yes
Packaging type

Piece

Product type

Socket

Type

EO-CF/PT/LED/F/GN

Features

incl. LED display

Operating voltage

250 V AC

Operating current

16 A

Factory colour

Green

Connection

Push-in spring-loaded terminal

Material

Brass

PA

Min. temperature

-20 °C

Max. temperature

60 °C

Length

60 mm

Width

45 mm

Height

75 mm

Dim

(L x W x H) 60 x 45 x 75 mm

n.rel.

Connection type

Spring-loaded push-in connector

Mounting type

DIN rail

Core cross section (max.)

4 mm²

Core cross section (min.)

0.2 mm²

Test current

16 A

Rated voltage

250 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208775 Phoenix Contact Socket EO-CF/PT/LED/F/GN Green 250 V AC (L x W x H) 60 x 45 x 75 mm Piece 5 pc(s)

Datasheet 2208775 Phoenix Contact Socket EO-CF/PT/LED/F/GN Green 250 V AC (L x W x H) 60 x 45 x 75 mm Piece 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2208775 Phoenix Contact Socket EO-CF/PT/LED/F/GN Green 250 V AC (L x W x H) 60 x 45 x 75 mm Piece 5 pc(s)

Description

Socket, plug face type CF, push-in spring connection, illuminated display, integrated fuse, green, for mounting on mounting rail in the service interface or direct mounting, 250 V AC, 16 A, -20 °C, 60 °C, VDE 0620-1

This text is machine translated.