• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable CC Total number of pins 3 Contact spacing: 5.08 mm 1954702 50 pc(s) Piece

Image similar
Product type
Socket housing cable
Series
CC
CS
5.08 mm
Total number of pins
3
Packaging type
Piece
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

121 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.30 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix CC 2.5/ 3-GF-5.08 P26THR

  • Content: 50 pc(s)
  • Total number of pins: 3

Technical specifications

Packaging type

Piece

Product type

Socket housing cable

Connector system

wire-to-board

Series

CC

CS

5.08 mm

Total number of pins

3

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Print

Manufacturer part #

1954702

Factory colour

Black

Contact material

Tin

Board contact surface

Tin plated

Connector contact surface

Tin

Nominal voltage

320 V

max. cross section

2.5 mm²

Type

CC 2,5/ 3-GF-5,08 P26THR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829817 Phoenix Contact Socket housing cable CC Total number of pins 3 Contact spacing: 5.08 mm 1954702 50 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)