• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable CCA Total number of pins 12 Contact spacing: 5.08 mm 1955028 50 pc(s)

Image similar
Product type
Socket housing cable
Series
CCA
CS
5.08 mm
Total number of pins
12
Connector system
wire-to-board
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.60 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix CCA 2.5/ 12-G-5.08 P26THR

  • Content: 50 pc(s)
  • Total number of pins: 12

Technical specifications

Product type

Socket housing cable

Connector system

wire-to-board

Series

CCA

CS

5.08 mm

Total number of pins

12

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Print

Manufacturer part #

1955028

Factory colour

Black

Connector contact surface

Tin

Nominal voltage

320 V

Type

CCA 2,5/12-G-5,08 P26THR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829828 Phoenix Contact Socket housing cable CCA Total number of pins 12 Contact spacing: 5.08 mm 1955028 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)