• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable CCA Total number of pins 2 Contact spacing: 5 mm 1836340 50 pc(s) Carton

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
1
Series
CCA
CS
5 mm
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.64 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1836340 50 PCS

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Packaging type

Carton

Product type

Socket housing cable

Connector type

Power strip

No. of rows

1

Connector system

wire-to-board

Series

CCA

Features

for THR soldering

CS

5 mm

Total number of pins

2

Pin Ø

1.6 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Print

Manufacturer part #

1836340

Factory colour

Black

Insulation material

Polycarbonate

Contact material

Tin

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

320 V

Length

2 mm

max. cross section

2.5 mm²

Max. temperature

100 °C

Min. temperature

-40 °C

Type

CCA 2,5/ 2-G P20 THR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829268 Phoenix Contact Socket housing cable CCA Total number of pins 2 Contact spacing: 5 mm 1836340 50 pc(s) Carton

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)