• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable CCV Total number of pins 7 Contact spacing: 5.08 mm 1955688 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
Series
CCV
CS
5.08 mm
Total number of pins
7
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.10 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Phoenix CCV 2.5 / 7-GF-5.08 P26THR

  • Content: 50 pc(s)
  • Total number of pins: 7

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

Connector system

wire-to-board

Series

CCV

CS

5.08 mm

Total number of pins

7

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Print

Manufacturer part #

1955688

Factory colour

Black

Nominal voltage

320 V

Type

CCV 2,5/ 7-GF-5,08 P26THR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829835 Phoenix Contact Socket housing cable CCV Total number of pins 7 Contact spacing: 5.08 mm 1955688 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)