• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable CCVA Total number of pins 16 Contact spacing: 5.08 mm 1827919 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
Series
CCVA
CS
5.08 mm
Total number of pins
16
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.20 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1827919 50 PCS

  • Content: 50 pc(s)
  • Total number of pins: 16

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

Connector system

wire-to-board

Series

CCVA

CS

5.08 mm

Total number of pins

16

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Print

Manufacturer part #

1827919

Factory colour

Black

Nominal voltage

250 V

Type

CCVA 2,5/16-G-5,08 P26THR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829208 Phoenix Contact Socket housing cable CCVA Total number of pins 16 Contact spacing: 5.08 mm 1827919 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)