• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable CCVA Total number of pins 3 Contact spacing: 5 mm 1837268 140 pc(s) Tape cut

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
Series
CCVA
CS
5 mm
Total number of pins
3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

46 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 140 pc(s))
Total (€ 1.14 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1837268 140 ST

  • Content: 140 pc(s)
  • Total number of pins: 3

Technical specifications

Packaging type

Tape cut

Product type

Socket housing cable

Connector type

Socket, straight

Connector system

wire-to-board

Series

CCVA

CS

5 mm

Total number of pins

3

Nominal current

12 A

Nominal current - rounded value

12 A

Content

140 pc(s)

Connection

SMD

Soldering

Manufacturer part #

1837268

Factory colour

Black

Connector contact surface

Tin

Nominal voltage

320 V

Type

CCVA 2,5/ 3-G P20THRR32

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829277 Phoenix Contact Socket housing cable CCVA Total number of pins 3 Contact spacing: 5 mm 1837268 140 pc(s) Tape cut

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)