Socket housing cable
Socket, straight
1
wire-to-board
FRONT-MSTB
5.08 mm
3
3
27.20 mm
12 A
12 A
100 pc(s)
12
24
10.00 mm
(L x W x H) 15.00 x 27.20 x 15.24 mm
Screw terminal
Plug
Perpendicular (to the PCB)
1777293
Green
Yes
Tin plated
Tin plated
320 V
15.24 mm
15.00 mm
2.5 mm²
0.2 mm²
FRONT-MSTB 2,5/ 3-ST-5,08
yes
Datasheet 567614 Phoenix Contact Socket housing cable FRONT-MSTB Total number of pins 3 Contact spacing: 5.08 mm 1777293 100 pc(s)
User & Safety Instructions 567614 Phoenix Contact Socket housing cable FRONT-MSTB Total number of pins 3 Contact spacing: 5.08 mm 1777293 100 pc(s)
€ 484.98*
The necessary accessories are required to use the article as described.