Image similar
Socket housing cable
Socket, straight
1
wire-to-board
GMSTB
+ screw lock
7.62 mm
2
2
25.63 mm
12 A
12 A
50 pc(s)
12
24
7.00 mm
(L x W x H) 15.00 x 25.63 x 18.20 mm
Screw terminal
Plug
Perpendicular (to the PCB)
1858769
Green
Yes
Tin plated
Tin plated
630 V
18.20 mm
15.00 mm
2.5 mm²
0.2 mm²
GMSTB 2,5/ 2-STF-7,62
yes
Datasheet 569273 Phoenix Contact Socket housing cable GMSTB Total number of pins 2 Contact spacing: 7.62 mm 1858769 50 pc(s)
User & Safety Instructions 569273 Phoenix Contact Socket housing cable GMSTB Total number of pins 2 Contact spacing: 7.62 mm 1858769 50 pc(s)
€ 191.97*
The necessary accessories are required to use the article as described.