• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable IPC Total number of pins 8 Contact spacing: 7.62 mm 1709212 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Plug, straight
Series
IPC
CS
7.62 mm
Total number of pins
8
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 13.58 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix 1709212 IPC 8-pin green wire connector

  • Content: 50 pc(s)
  • Total number of pins: 8

Technical specifications

Product type

Socket housing cable

Connector type

Plug, straight

Connector system

wire-to-board

Series

IPC

CS

7.62 mm

Total number of pins

8

Nominal current

41 A

Nominal current - rounded value

41 A

Content

50 pc(s)

Connection

Screws

Manufacturer part #

1709212

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

1000 V

Type

IPC 5/ 8-STF-7,62

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828490 Phoenix Contact Socket housing cable IPC Total number of pins 8 Contact spacing: 7.62 mm 1709212 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)