• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable MC Total number of pins 6 Contact spacing: 5.08 mm 1836118 1 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Plug, straight
No. of rows
1
Series
MC
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Connector parts with screw connection, pitch 5.08 mm

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CB scheme' logo in black text on a white background.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Insulation material group: I
  • Insulation material type: PA.
Product type

Socket housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

MC

CS

5.08 mm

Pins per row

6

Total number of pins

6

Width

22.58 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

1 pc(s)

AWG max.

16

AWG (min.)

28

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 11.10 x 22.58 x 15.50 mm

Connection

Screw terminal

Plug

Case material

Polyamide

Manufacturer part #

1836118

Factory colour

Green

Industrial packaging

No

Contact material

Cathode copper

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

15.50 mm

Length

11.10 mm

max. cross section

1.50 mm²

Min. cross section

0.14 mm²

Type

MC 1,5/ 6-ST-5,08

Nominal current (details)

8 A

Contamination level

3

Connector cross section

1.5 mm²

Cross section

1.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 743856 Phoenix Contact Socket housing cable MC Total number of pins 6 Contact spacing: 5.08 mm 1836118 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743856 Phoenix Contact Socket housing cable MC Total number of pins 6 Contact spacing: 5.08 mm 1836118 1 pc(s)

Description


MINI COMBICON-plug part with spring-cage connection:
MINI COMBICON plug part:Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis.

Hints

Suitable housing sections MC and MCV 1.5/...-G.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)