• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable MKDS Total number of pins 2 Contact spacing: 10.16 mm 1709681 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
MKDS
CS
10.16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.00 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single PCB terminal block MKDS 10 HV/ 2-ZB-10,16

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

MKDS

Features

+ extractor sleeve

CS

10.16 mm

Pins per row

2

Total number of pins

2

Width

35.80 mm

Nominal current

76 A

Nominal current - rounded value

76 A

Content

50 pc(s)

AWG max.

6

AWG (min.)

20

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 18.70 x 35.80 x 20.32 mm

Connection

Screw terminal

Print

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1709681

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

1000 V

Height

20.32 mm

Length

18.70 mm

max. cross section

16 mm²

Min. cross section

0.5 mm²

Connector orientation

Parallel (to the PCB)

Type

MKDS 10 HV/ 2-ZB-10,16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773381 Phoenix Contact Socket housing cable MKDS Total number of pins 2 Contact spacing: 10.16 mm 1709681 50 pc(s)

User & Safety Instructions

User & Safety Instructions 773381 Phoenix Contact Socket housing cable MKDS Total number of pins 2 Contact spacing: 10.16 mm 1709681 50 pc(s)

Description

PCB terminal block, Nominal current: 76 A, Nom. voltage: 1000 V, Pitch: 10.16 mm, Number of positions: 2, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 339.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)