
Image similar
Socket housing cable
Socket, straight
1
wire-to-board
MSTB
encodable
5 mm
6
6
30.00 mm
16 A
16 A
50 pc(s)
12
24
7.00 mm
(L x W x H) 15.00 x 30.00 x 18.20 mm
Screw terminal
Plug
1911897
Green
Yes
Tin plated
Tin plated
320 V
18.20 mm
15.00 mm
2.5 mm²
0.2 mm²
MSTB 2,5 HC/ 6-ST
yes
Datasheet 193586 Phoenix Contact Socket housing cable MSTB Total number of pins 6 Contact spacing: 5 mm 1911897 50 pc(s)
User & Safety Instructions 193586 Phoenix Contact Socket housing cable MSTB Total number of pins 6 Contact spacing: 5 mm 1911897 50 pc(s)
€ 333.97*
The necessary accessories are required to use the article as described.