Socket housing cable
Socket, straight
1
wire-to-board
MSTBT
+ extractor sleeve
5 mm
2
2
18.20 mm
12 A
12 A
100 pc(s)
12
24
7.00 mm
(L x W x H) 10.00 x 18.20 x 15.00 mm
Screw terminal
Plug
1779835
Green
Yes
Tin plated
Tin plated
320 V
15.00 mm
10.00 mm
2.5 mm²
0.2 mm²
MSTBT 2,5/ 2-ST
yes
Datasheet 567140 Phoenix Contact Socket housing cable MSTBT Total number of pins 2 Contact spacing: 5 mm 1779835 100 pc(s)
User & Safety Instructions 567140 Phoenix Contact Socket housing cable MSTBT Total number of pins 2 Contact spacing: 5 mm 1779835 100 pc(s)
€ 304.96€ 302.96*
The necessary accessories are required to use the article as described.