• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable MVSTBR Total number of pins 2 Contact spacing: 5.08 mm 1792249 100 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
MVSTBR
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

288 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.30 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector MVSTBR 2,5/ 2-ST-5,08

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

MVSTBR

Features

+ extractor sleeve

CS

5.08 mm

Pins per row

2

Total number of pins

2

Width

26.00 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

100 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 11.16 x 26.00 x 12.60 mm

Connection

Screw terminal

Plug

Manufacturer part #

1792249

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

12.60 mm

Length

11.16 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Type

MVSTBR 2,5/ 2-ST-5,08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773795 Phoenix Contact Socket housing cable MVSTBR Total number of pins 2 Contact spacing: 5.08 mm 1792249 100 pc(s)

User & Safety Instructions

User & Safety Instructions 773795 Phoenix Contact Socket housing cable MVSTBR Total number of pins 2 Contact spacing: 5.08 mm 1792249 100 pc(s)

Description

Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Connection method: Screw connection, Color: green, Contact surface: Tin

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 219.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)