• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable PC Total number of pins 2 Contact spacing: 15 mm 1762592 25 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
PC
CS
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 13.80 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector PC 35 HC/ 2-STF-15,00

  • Content: 25 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

PC

Features

+ screw lock

+ extractor sleeve

CS

15 mm

Pins per row

2

Total number of pins

2

Width

54.40 mm

Nominal current

125 A

Nominal current - rounded value

125 A

Content

25 pc(s)

AWG max.

2

AWG (min.)

20

Stripping length (max.)

20.00 mm

Dim

(L x W x H) 40.00 x 54.40 x 52.00 mm

Connection

Screw terminal

Plug

Manufacturer part #

1762592

Factory colour

Green

Industrial packaging

Yes

Contact material

Silver plated

Connector contact surface

Tin plated

Nominal voltage

1000 V

Height

52.00 mm

Length

40.00 mm

max. cross section

35 mm²

Min. cross section

0.5 mm²

Type

PC 35 HC/ 2-STF-15,00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568220 Phoenix Contact Socket housing cable PC Total number of pins 2 Contact spacing: 15 mm 1762592 25 pc(s)

User & Safety Instructions

User & Safety Instructions 568220 Phoenix Contact Socket housing cable PC Total number of pins 2 Contact spacing: 15 mm 1762592 25 pc(s)

Description

Plug component, Nominal current: 125 A, Rated voltage (III/2): 1000 V, Number of positions: 2, Pitch: 15 mm, Connection method: Screw connection, Color: green, Contact surface: Silver

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)