Image similar
Socket housing cable
Socket, straight
1
wire-to-board
PC
+ extractor sleeve
7.62 mm
4
4
35.30 mm
41 A
41 A
50 pc(s)
10
24
10.00 mm
(L x W x H) 19.70 x 35.30 x 30.43 mm
Screw terminal
Plug
1777749
Green
Yes
Tin plated
Tin plated
1000 V
30.43 mm
19.70 mm
10 mm²
0.2 mm²
PC 5/ 4-ST1-7,62
yes
Datasheet 196377 Phoenix Contact Socket housing cable PC Total number of pins 4 Contact spacing: 7.62 mm 1777749 50 pc(s)
User & Safety Instructions 196377 Phoenix Contact Socket housing cable PC Total number of pins 4 Contact spacing: 7.62 mm 1777749 50 pc(s)
€ 349.98*
The necessary accessories are required to use the article as described.