Image similar
Socket housing cable
Socket, straight
1
wire-to-board
PC
+ extractor sleeve
+ screw lock
7.62 mm
4
4
45.70 mm
20 A
20 A
50 pc(s)
10
24
7.00 mm
(L x W x H) 18.10 x 45.70 x 30.70 mm
Screw terminal
Plug
1828265
Green
Yes
Tin plated
Tin plated
630 V
30.70 mm
18.10 mm
4 mm²
0.2 mm²
PC 4/ 4-STF-7,62
yes
Datasheet 199851 Phoenix Contact Socket housing cable PC Total number of pins 4 Contact spacing: 7.62 mm 1828265 50 pc(s)
User & Safety Instructions 199851 Phoenix Contact Socket housing cable PC Total number of pins 4 Contact spacing: 7.62 mm 1828265 50 pc(s)
€ 319.98*
The necessary accessories are required to use the article as described.