• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable PC Total number of pins 7 Contact spacing: 7.62 mm 1777888 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
PC
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.38 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector PC 5/ 7-STF1-7,62

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 7

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

PC

Features

+ screw lock

+ extractor sleeve

CS

7.62 mm

Pins per row

7

Total number of pins

7

Width

68.57 mm

Nominal current

41 A

Nominal current - rounded value

41 A

Content

50 pc(s)

AWG max.

10

AWG (min.)

24

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 19.70 x 68.57 x 35.30 mm

Connection

Screw terminal

Plug

Manufacturer part #

1777888

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

1000 V

Height

35.30 mm

Length

19.70 mm

max. cross section

10 mm²

Min. cross section

0.2 mm²

Type

PC 5/ 7-STF1-7,62

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193873 Phoenix Contact Socket housing cable PC Total number of pins 7 Contact spacing: 7.62 mm 1777888 50 pc(s)

User & Safety Instructions

User & Safety Instructions 193873 Phoenix Contact Socket housing cable PC Total number of pins 7 Contact spacing: 7.62 mm 1777888 50 pc(s)

Description

Plug component, Nominal current: 41 A, Rated voltage (III/2): 1000 V, Number of positions: 7, Pitch: 7.62 mm, Connection method: Screw connection, Color: green, Contact surface: Tin

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 528.99*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)