Socket housing cable
Socket, straight
1
wire-to-board
PCU
+ screw lock
+ extractor sleeve
10.16 mm
8
8
101.44 mm
41 A
41 A
50 pc(s)
7
20
12.00 mm
(L x W x H) 32.80 x 101.44 x 33.90 mm
Screw terminal
Plug
1742570
Gun grey
Yes
Tin plated
Tin plated
1000 V
33.90 mm
32.80 mm
10 mm²
0.5 mm²
PCU 6/ 8-STD-10,16 GYNZ200E P3
Datasheet 567746 Phoenix Contact Socket housing cable PCU Total number of pins 8 Contact spacing: 10.16 mm 1742570 50 pc(s)
User & Safety Instructions 567746 Phoenix Contact Socket housing cable PCU Total number of pins 8 Contact spacing: 10.16 mm 1742570 50 pc(s)