• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable PTSM Total number of pins 2 Contact spacing: 2.5 mm 1709450 250 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Plug, straight
Series
PTSM
CS
2.5 mm
Total number of pins
2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 1.06 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1709450 250 ST

  • Content: 250 pc(s)
  • Total number of pins: 2

Technical specifications

Product type

Socket housing cable

Connector type

Plug, straight

Connector system

wire-to-board

Series

PTSM

CS

2.5 mm

Total number of pins

2

Nominal current

6 A

Nominal current - rounded value

6 A

Content

250 pc(s)

Connection

Push-in connector

Manufacturer part #

1709450

Factory colour

White

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

160 V

Type

PTSM 0,5/ 2-PI-2,5 WH

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828492 Phoenix Contact Socket housing cable PTSM Total number of pins 2 Contact spacing: 2.5 mm 1709450 250 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)