• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB CC Total number of pins 4 Contact spacing: 5.08 mm 1954715 50 pc(s) Piece

Image similar
Product type
Socket housing PCB
Series
CC
CS
5.08 mm
Total number of pins
4
Packaging type
Piece
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

79 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix CC 2.5 / 4-GF-5.08 P26THR4P black

  • Content: 50 pc(s)
  • Total number of pins: 4

Technical specifications

Packaging type

Piece

Product type

Socket housing PCB

Connector system

wire-to-board

Series

CC

Features

for THR soldering

CS

5.08 mm

Total number of pins

4

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Print

Manufacturer part #

1954715

Factory colour

Black

Board contact surface

Tin plated

Connector contact surface

Tin

Nominal voltage

320 V

max. cross section

2.5 mm²

Type

CC 2,5/ 4-GF-5,08 P26THR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829818 Phoenix Contact Socket housing PCB CC Total number of pins 4 Contact spacing: 5.08 mm 1954715 50 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)