• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB CC Total number of pins 7 Contact spacing: 5.08 mm 1954744 50 pc(s) Carton

Image similar
Product type
Socket housing PCB
Connector type
Power strip
No. of rows
1
Series
CC
CS
5.08 mm
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.10 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix CC 2.5 / 7-GF-5.08 P26THR

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 7

Technical specifications

Packaging type

Carton

Product type

Socket housing PCB

Connector type

Power strip

No. of rows

1

Connector system

wire-to-board

Series

CC

Features

+ screw lock

CS

5.08 mm

Total number of pins

7

Pin Ø

1.6 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Print

Manufacturer part #

1954744

Factory colour

Black

Contact material

Tin

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

320 V

Length

2.6 mm

max. cross section

2.5 mm²

Max. temperature

105 °C

Min. temperature

-40 °C

Type

CC 2,5/ 7-GF-5,08 P26THR

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829820 Phoenix Contact Socket housing PCB CC Total number of pins 7 Contact spacing: 5.08 mm 1954744 50 pc(s) Carton

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)