• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB DFK-MSTB Total number of pins 9 Contact spacing: 5 mm 0710099 50 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Socket, vertical vertical
Series
DFK-MSTB
CS
5 mm
Total number of pins
9
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.70 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix DFK-MSTB 2.5/ 9-GF green

  • Content: 50 pc(s)
  • Total number of pins: 9

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, vertical vertical

Connector system

wire-to-board

Series

DFK-MSTB

CS

5 mm

Total number of pins

9

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Soldering

Manufacturer part #

0710099

Factory colour

Green

Insulation material

Thermoplastic

Nominal voltage

320 V

Type

DFK-MSTB 2,5/ 9-GF

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827050 Phoenix Contact Socket housing PCB DFK-MSTB Total number of pins 9 Contact spacing: 5 mm 0710099 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)