• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB IPC Total number of pins 2 Contact spacing: 7.62 mm 1708491 50 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Power strip
No. of rows
1
Series
IPC
CS
7.62 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.80 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix IPC 5/ 2-GF -7,622P Green

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Socket housing PCB

Connector type

Power strip

No. of rows

1

Connector system

wire-to-board

Series

IPC

Features

+ screw lock

CS

7.62 mm

Pins per row

2

Total number of pins

2

Pin Ø

1.3 mm

Nominal current

41 A

Nominal current - rounded value

41 A

Content

50 pc(s)

Connection

Soldering

Manufacturer part #

1708491

Factory colour

Green

Insulation material

Thermoplastic

Board contact surface

Tin plated

Connector contact surface

Tin

Nominal voltage

630 V

max. cross section

6 mm²

Max. temperature

105 °C

Min. temperature

-40 °C

Type

IPC 5/ 2-GF-7,62

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828476 Phoenix Contact Socket housing PCB IPC Total number of pins 2 Contact spacing: 7.62 mm 1708491 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)