• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB IPC Total number of pins 6 Contact spacing: 7.62 mm 1708530 50 pc(s) Piece

Image similar
Product type
Socket housing PCB
Series
IPC
CS
7.62 mm
Total number of pins
6
Packaging type
Piece
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.10 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Phoenix IPC 5 / 6-GF -7,62 6P Green

  • Content: 50 pc(s)
  • Total number of pins: 6

Technical specifications

Packaging type

Piece

Product type

Socket housing PCB

Connector system

wire-to-board

Series

IPC

CS

7.62 mm

Total number of pins

6

Nominal current

41 A

Nominal current - rounded value

41 A

Content

50 pc(s)

Connection

Soldering

Manufacturer part #

1708530

Factory colour

Green

Insulation material

Thermoplastic

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

630 V

max. cross section

6 mm²

Type

IPC 5/ 6-GF-7,62

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828479 Phoenix Contact Socket housing PCB IPC Total number of pins 6 Contact spacing: 7.62 mm 1708530 50 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)