• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB MCV Total number of pins 12 Contact spacing: 3.81 mm 1707735 50 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Socket, vertical vertical
Series
MCV
CS
3.81 mm
Total number of pins
12
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.10 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Housing MCV 1.5/ 12-GF-3.81 P26THR

  • Content: 50 pc(s)
  • Total number of pins: 12

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, vertical vertical

Connector system

wire-to-board

Series

MCV

CS

3.81 mm

Total number of pins

12

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Connection

Soldering

Print

Manufacturer part #

1707735

Factory colour

Black

Nominal voltage

160 V

Type

MCV 1,5/12-GF-3,81 P26 THR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828471 Phoenix Contact Socket housing PCB MCV Total number of pins 12 Contact spacing: 3.81 mm 1707735 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)