• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SSR 2905657 3 A Switching voltage (max.): 33 V DC 10 pc(s)

Image similar
Packaging type
Package
Product type
SSR
Control voltage (min.)
19.2 V DC
Control voltage (max.)
28.8 V DC
Switching voltage (max.)
33 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.00 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay module RIF-0-OSC

  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

SSR

Type

RIF-0-OSC-24DC/24DC/2

Connection

Screw terminal

Control voltage (min.)

19.2 V DC

Control voltage (max.)

28.8 V DC

Control voltage range

19.2 - 28.8 V DC

Switching voltage (min.)

3 V DC

Switching voltage (max.)

33 V DC

Current load (max.)

3 A

Max. output current

3 A

Contact type

1 maker

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

6.2 mm

Height

84 mm

Depth

68 mm

Industrial packaging

Yes

Content

10 pc(s)

Nominal control voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 1573027 Phoenix Contact SSR 2905657 3 A Switching voltage (max.): 33 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1573027 Phoenix Contact SSR 2905657 3 A Switching voltage (max.): 33 V DC 10 pc(s)

Description

Pre-assembled solid-state relay module with snubber diode.

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)