• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-09-BU-DSUB-2P 1688421 D-SUB receptacles 180 ° Number of pins: 2 Crimp 10 pc(s) Package

Image similar
Packaging type
Package
Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
2
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 12 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.50 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB contact support VS-09-BU-DSUB-2P

  • D-SUB receptacles
  • Number of pins: 2

Technical specifications

Packaging type

Package

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

2

Connection

Crimp

Connection angle

180°

Content

10 pc(s)

Layout

2 high current/coaxial pins

Manufacturer part #

1688421

Industrial packaging

Yes

Features

straight

Type

VS-09-BU-DSUB-2P

Documents & Downloads

Datasheet

Datasheet 773855 Phoenix Contact VS-09-BU-DSUB-2P 1688421 D-SUB receptacles 180 ° Number of pins: 2 Crimp 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 773855 Phoenix Contact VS-09-BU-DSUB-2P 1688421 D-SUB receptacles 180 ° Number of pins: 2 Crimp 10 pc(s) Package

Description

D-SUB contact carrier, shell size 1, accommodation for two combined contacts, contact type socket, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-09-...

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 429.99*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)