• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-09-ST-DSUB-CD-B 1688858 D-SUB pin strip 180 ° Number of pins: 9 Crimp 10 pc(s)

1/2
Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
9
Connection
Crimp
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.90 / piece)
€ 37.99
-24 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB contact support VS-09-ST-DSUB-CD-B

  • D-SUB pin strip
  • Number of pins: 9

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

9

Connection

Crimp

Connection angle

180°

Content

10 pc(s)

Manufacturer part #

1688858

Industrial packaging

Yes

Type

VS-09-ST-DSUB-CD-B

Documents & Downloads

Datasheet

Datasheet 772124 Phoenix Contact VS-09-ST-DSUB-CD-B 1688858 D-SUB pin strip 180 ° Number of pins: 9 Crimp 10 pc(s)

User & Safety Instructions

User & Safety Instructions 772124 Phoenix Contact VS-09-ST-DSUB-CD-B 1688858 D-SUB pin strip 180 ° Number of pins: 9 Crimp 10 pc(s)

Description

D-SUB contact carrier, shell size 1, for nine signal contacts, contact type pin, for crimp contacts, straight, fixing with 3 mm hole, for panel mounting frame and sleeve housing VS-09-...

What kind of D-SUB Connectors are you looking for?