• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-09-BU-DSUB-ER 1688405 D-SUB receptacles 90 ° Number of pins: 9 Soldering 10 pc(s)

1/2
Product type
D-SUB receptacles
Connector type
Socket, horizontal mount
Number of pins
9
Connection
Soldering
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.00 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact insert VS-09-BU-DSUB-ER

  • D-SUB receptacles
  • Number of pins: 9

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, horizontal mount

Number of pins

9

Connection

Soldering

Connection angle

90°

Content

10 pc(s)

Manufacturer part #

1688405

Industrial packaging

Yes

RoHS-compliant
Type

VS-09-BU-DSUB-ER

Documents & Downloads

Datasheet

Datasheet 774781 Phoenix Contact VS-09-BU-DSUB-ER 1688405 D-SUB receptacles 90 ° Number of pins: 9 Soldering 10 pc(s)

User & Safety Instructions

User & Safety Instructions 774781 Phoenix Contact VS-09-BU-DSUB-ER 1688405 D-SUB receptacles 90 ° Number of pins: 9 Soldering 10 pc(s)

Description

D-SUB contact insert, shell size 1, with 9 signal contacts, contact type socket, for PCB mounting, angled, fixing with M3 thread and solder pins, for panel mounting frame VS-09-...

Hints

Special order, no right of withdrawal.

What kind of D-SUB Connectors are you looking for?