• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1689909 1689909 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 10 pc(s)

Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
25
Connection
Solder bucket
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.50 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact insert VS-25-BU-DSUB-EG

  • D-SUB receptacles
  • Number of pins: 25

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

25

Connection

Solder bucket

Connection angle

180°

Content

10 pc(s)

Manufacturer part #

1689909

Industrial packaging

Yes

Type

1689909

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772403 Phoenix Contact 1689909 1689909 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 10 pc(s)

User & Safety Instructions

User & Safety Instructions 772403 Phoenix Contact 1689909 1689909 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 10 pc(s)

Description

D-SUB contact insert, shell size 3, with 25 signal contacts, contact type socket, with solder cup, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-25-...

Hints

Special order, no right of withdrawal.

What kind of D-SUB Connectors are you looking for?