
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- Configuration
Single
- Type
VS-ASI-J-Y-N-M12FS-LC
- Trunk line
No
- No. of splitters
1-way
- Status indicator
No LED
- Connection
AS-i bus systems
- Width
30.7 mm
- Length
50 mm
IP67
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M12 socket
- Total no. of pins
2
- Manufacturer part #
1433155
- Factory colour
Black
- Content
1 pc(s)
- Number of pins
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717413 Phoenix Contact VS-ASI-J-Y-N-M12FS-LC 1433155 Sensor & actuator box (passive) Ribbon cable splitter 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 717413 Phoenix Contact VS-ASI-J-Y-N-M12FS-LC 1433155 Sensor & actuator box (passive) Ribbon cable splitter 1 pc(s) Piece
Description
AS-Interface distributor with IP67 protection for one flat-ribbon conductor, with a straight, A-coded, 2-pos. M12 socket






























