• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact WIREFOX-E 16 1212707 Electrician Automatic stripper incl. spare blades 4 up to 16 mm² 2.4 up to 4.6 mm S

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Automatic stripper

Suitable for

Leads

Operating range (diameter)

2.4 up to 4.6 mm

Working area diameter (min.)

2.4 mm

Operating range (diameter) (max.)

4.6 mm

Working area (cross section)

4 up to 16 mm²

Working area cross section (min.)

4 mm²

Operating range (cross section) (max.)

16 mm²

Range of use

Electrician

Length stop range

18 mm (max)

Length stop (max.)

18 mm

Length

191 mm

Suitable for

Phoenix Contact

Width

20 mm

Weight

253 g

Features

incl. spare blades

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1272828 Phoenix Contact WIREFOX-E 16 1212707 Electrician Automatic stripper incl. spare blades 4 up to 16 mm² 2.4 up to 4.6 mm S

Description

Features

  • For cables and conductors from 4 to 16 mm²
  • Abisloierlange Selbstjustierend
  • Up to 18 mm
  • Cutting capacity up to 10 mm² flexible and rigid to 1.5 mm²
  • Wire stripping knife can be replaced.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)