• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact WT-BASE HF 5 BK Cable mount Screw fixing 3240703 Black 100 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Cable mount
Fastening method
Screw fixing
Material
PA
Max. cable tie width
5 mm
Min. temperature
-40 °C
Fast track dispatch on Tue 27 Oct

59 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix 3240703 cable protector

  • Black
  • Cable mount
  • Screw fixing

Technical specifications

Product type

Cable mount

Max. cable tie width

5 mm

Fastening method

Screw fixing

Material

PA

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Black

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

3240703

Width

9.50 mm

Length

15 mm

Type

WT-BASE HF 5 BK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833188 Phoenix Contact WT-BASE HF 5 BK Cable mount Screw fixing 3240703 Black 100 pc(s)

More interesting products

(*All information is plus legal VAT)