• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau C9138 Battery receptacle AS150 Lightning protection 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Plug connection = Ø 7.0mmLoad capacity = 150A continuous / 200A max.
Product type

Battery receptacle

Connector system

AS150

Features

Lightning protection

Content

1 pc(s)

(Ø)

7.0 mm

Current (max.)

200 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251990 Pichler Modellbau C9138 Battery receptacle AS150 Lightning protection 1 pc(s)

Description

As 150 - the 7mm connector system for high currents up to 150A (200A short-term).Anti-flash set = one plug has a resistance, this reliably prevents the "flash" when the battery is connected to the controller.The insulating sleeve is screwed on.

This text is machine translated.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

What kind of Model Making Battery Clips are you looking for?

More interesting products

(*All information is plus legal VAT)